+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BULD118D-1

Transistor: NPN; bipolar; 400V; 2A; 20W; TO251


Manufacturer: STMicroelectronics

Manufacturer part number:
BULD118D-1
TME Symbol:
BULD118D-1

Specification

Manufacturer
STMicroelectronics
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
400V
Collector current
2A
Power dissipation
20W
Case
TO251
Current gain
50
Mounting
THT
Kind of package
tube
Gross weight0.378 g
Certificates
See other products in this category: NPN THT transistors STMicroelectronics,
*
BULD118D-1
58 in TME stock
Net price for quantities from 1 pcs - 1.09 USDGross price for quantities from 1 pcs - 1.32 USD
Net price for quantities from 75 pcs - 0.64 USDGross price for quantities from 75 pcs - 0.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 75 pcs