+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BUP003R0S227FA

Supercapacitor; SNAP-IN; 220F; 3VDC; ±20%; Ø30.6x50mm; 15mΩ

NEW

Manufacturer: BIGCAP

Manufacturer part number:
BUP003R0S227FA
TME Symbol:
BUP003R0S227FA

Specification

Manufacturer
BIGCAP
Type of capacitor
supercapacitor
Mounting
SNAP-IN
Capacitance
220F
Operating voltage
3V DC
Tolerance
±20%
Body dimensions
Ø30.6x50mm
ESR value
15mΩ
Operating temperature
-40...65°C
Gross weight43 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supercapacitors BIGCAP,
*
BUP003R0S227FA
0 in TME stock
Net price for quantities from 288 pcs - 4.21 USDGross price for quantities from 288 pcs - 5.04 USD
No. of pieces (Multiplicity: 288)
Minimum order quantity: 288.
Multiplicity: 288.