+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BUTW92

Transistor: NPN; bipolar; 250V; 45A; 180W; TO247-3


Manufacturer: STMicroelectronics

Manufacturer part number:
BUTW92
TME Symbol:
BUTW92

Specification

Manufacturer
STMicroelectronics
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
250V
Collector current
45A
Power dissipation
180W
Case
TO247-3
Current gain
6...65
Mounting
THT
Kind of package
tube
Gross weight4.585 g
Certificates
See other products in this category: NPN THT transistors STMicroelectronics,
*
BUTW92
26 in TME stock
Net price for quantities from 1 pcs - 11.37 EURGross price for quantities from 1 pcs - 13.65 EUR
Net price for quantities from 3 pcs - 10.16 EURGross price for quantities from 3 pcs - 12.19 EUR
Net price for quantities from 5 pcs - 9.88 EURGross price for quantities from 5 pcs - 11.85 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs