+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BUV21G

Transistor: NPN; bipolar; 200V; 40A; 250W; TO204,TO3


Manufacturer: ONSEMI

Manufacturer part number:
BUV21G
TME Symbol:
BUV21

Specification

Manufacturer
ONSEMI
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
200V
Collector current
40A
Power dissipation
250W
Case
TO3, TO204
Pulsed collector current
50A
Current gain
10...60
Mounting
THT
Kind of package
in-tray
Frequency
8MHz
Gross weight13.78 g
Certificates
See other products in this category: NPN THT transistors ONSEMI,
*
BUV21G
51 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Net price for quantities from 1 pcs - 18.60 USDGross price for quantities from 1 pcs - 22.31 USD
Net price for quantities from 3 pcs - 17.02 USDGross price for quantities from 3 pcs - 20.43 USD
Net price for quantities from 5 pcs - 16.24 USDGross price for quantities from 5 pcs - 19.49 USD
Net price for quantities from 10 pcs - 15.68 USDGross price for quantities from 10 pcs - 18.82 USD