+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BUXD87T4

Transistor: NPN; bipolar; 1kV; 0.5A; 20W; DPAK


Manufacturer: STMicroelectronics

Manufacturer part number:
BUXD87T4
TME Symbol:
BUXD87T4

Specification

Manufacturer
STMicroelectronics
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
1kV
Collector current
0.5A
Power dissipation
20W
Case
DPAK
Pulsed collector current
1A
Current gain
50
Mounting
SMD
Kind of package
reel, tape
Frequency
20MHz
Gross weight1 g
Certificates
See other products in this category: NPN SMD transistors STMicroelectronics,
*
BUXD87T4
0 in TME stock
Net price for quantities from 1 pcs - 1.63 USDGross price for quantities from 1 pcs - 1.95 USD
Net price for quantities from 10 pcs - 1.03 USDGross price for quantities from 10 pcs - 1.24 USD
Net price for quantities from 100 pcs - 0.71 USDGross price for quantities from 100 pcs - 0.85 USD
Net price for quantities from 500 pcs - 0.67 USDGross price for quantities from 500 pcs - 0.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.