+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BUZ-A

Sound transducer: piezo signaller; 12÷24VDC; Sound level: 100dB


Manufacturer: MPM

Manufacturer part number:
BUZ-A
TME Symbol:
BUZ-A

Specification

Manufacturer
MPM
Type of sound transducer
piezo signaller
Operating voltage
12...24V DC
Sound level
100dB
Body colour
red
Kind of signal
security
Gross weight46.2 g

WATCH VIDEO

See other products in this category: Piezo Transducers with Generator MPM,
*
BUZ-A
4 in TME stock
Net price for quantities from 1 pcs - 19.48 USDGross price for quantities from 1 pcs - 23.38 USD
Net price for quantities from 3 pcs - 17.32 USDGross price for quantities from 3 pcs - 20.78 USD
Net price for quantities from 10 pcs - 15.69 USDGross price for quantities from 10 pcs - 18.83 USD
Net price for quantities from 50 pcs - 14.22 USDGross price for quantities from 50 pcs - 17.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.