+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PB3112Q

Sound transducer: piezo signaller; without built-in generator


Manufacturer: -

Manufacturer part number:
PB3112Q
TME Symbol:
BUZZ35P

Specification

Type of sound transducer
piezo signaller
Sound transducer features
without built-in generator
Diameter
35mm
Leads
cables
Gross weight1.91 g
Certificates

WATCH VIDEO

*
PB3112Q
439 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.09 EURGross price for quantities from 1 pcs - 1.31 EUR
Net price for quantities from 5 pcs - 0.94 EURGross price for quantities from 5 pcs - 1.12 EUR
Net price for quantities from 20 pcs - 0.87 EURGross price for quantities from 20 pcs - 1.03 EUR
Net price for quantities from 100 pcs - 0.67 EURGross price for quantities from 100 pcs - 0.80 EUR
Packaging method by the manufacturer:Bag = 100 pcsBag = 250 pcs