+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BV 201 0147

Transformer: encapsulated; 0.35VA; 230VAC; 15V; 23mA; PCB; BV


Manufacturer: HAHN

Manufacturer part number:
BV 201 0147
TME Symbol:
BV2010147

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
0.35VA
Primary voltage
230V AC
Secondary voltage 1
15V
Secondary winding current 1
23mA
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BV
Body dimensions
22.6x21.7x15mm
Dimensions
Gross weight24.75 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV 201 0147
110 in TME stock
Net price for quantities from 1 pcs - 3.39 USDGross price for quantities from 1 pcs - 4.06 USD
Net price for quantities from 5 pcs - 3.22 USDGross price for quantities from 5 pcs - 3.86 USD
Net price for quantities from 25 pcs - 2.97 USDGross price for quantities from 25 pcs - 3.57 USD
Net price for quantities from 100 pcs - 2.72 USDGross price for quantities from 100 pcs - 3.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 176 pcs