+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BV 202 0164

Transformer: encapsulated; 0.5VA; 230VAC; 24V; 21mA; PCB; BV


Manufacturer: HAHN

Manufacturer part number:
BV 202 0164
TME Symbol:
BV2020164

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
0.5VA
Primary voltage
230V AC
Secondary voltage 1
24V
Secondary winding current 1
21mA
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BV
Body dimensions
22.6x21.7x19mm
Dimensions
Gross weight35.8 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV 202 0164
134 in TME stock
Net price for quantities from 1 pcs - 5.29 USDGross price for quantities from 1 pcs - 6.35 USD
Net price for quantities from 5 pcs - 5.02 USDGross price for quantities from 5 pcs - 6.02 USD
Net price for quantities from 25 pcs - 4.63 USDGross price for quantities from 25 pcs - 5.56 USD
Net price for quantities from 88 pcs - 4.24 USDGross price for quantities from 88 pcs - 5.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 88 pcs