+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BV202S15005

Transformer: encapsulated; 0.5VA; 230VAC; 15V; 33.3mA; PCB


Manufacturer: ZETTLER

Manufacturer part number:
BV202S15005
TME Symbol:
BV202S15005

Specification

Manufacturer
ZETTLER
Type of transformer
encapsulated
Power
0.5VA
Primary voltage
230V AC
Secondary voltage 1
15V
Secondary winding current 1
33.3mA
Mounting
PCB
Thermal class
T 50B
Secondary winding terminals
6-7
Primary winding terminals
1-4
Body dimensions
24x19.5x23mm
Dimensions
Gross weight36.02 g
Certificates
See other products in this category: PCB transformers ZETTLER,
*
BV202S15005
0 in TME stock
Net price for quantities from 1 pcs - 1.80 GBPGross price for quantities from 1 pcs - 2.16 GBP
Net price for quantities from 20 pcs - 1.46 GBPGross price for quantities from 20 pcs - 1.75 GBP
Net price for quantities from 100 pcs - 1.30 GBPGross price for quantities from 100 pcs - 1.55 GBP
Net price for quantities from 360 pcs - 1.22 GBPGross price for quantities from 360 pcs - 1.46 GBP
Net price for quantities from 1080 pcs - 1.13 GBPGross price for quantities from 1080 pcs - 1.36 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 20 pcs