+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BV202S18005

Transformer: encapsulated; 0.5VA; 230VAC; 18V; 27.8mA; PCB


Manufacturer: ZETTLER

Manufacturer part number:
BV202S18005
TME Symbol:
BV202S18005

Specification

Manufacturer
ZETTLER
Type of transformer
encapsulated
Power
0.5VA
Primary voltage
230V AC
Secondary voltage 1
18V
Secondary winding current 1
27.8mA
Mounting
PCB
Thermal class
T 50B
Secondary winding terminals
6-7
Primary winding terminals
1-4
Body dimensions
24x19.5x23mm
Dimensions
Gross weight35.89 g
Certificates
See other products in this category: PCB transformers ZETTLER,
*
BV202S18005
297 in TME stock
Net price for quantities from 1 pcs - 2.12 EURGross price for quantities from 1 pcs - 2.55 EUR
Net price for quantities from 20 pcs - 1.72 EURGross price for quantities from 20 pcs - 2.06 EUR
Net price for quantities from 100 pcs - 1.54 EURGross price for quantities from 100 pcs - 1.84 EUR
Net price for quantities from 360 pcs - 1.44 EURGross price for quantities from 360 pcs - 1.72 EUR
Net price for quantities from 1080 pcs - 1.33 EURGross price for quantities from 1080 pcs - 1.60 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 20 pcs