+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BV EI 306 3321

Transformer: encapsulated; 3.2VA; 115VAC; 9V; 355mA; PCB; BVEI


Manufacturer: HAHN

Manufacturer part number:
BV EI 306 3321
TME Symbol:
BVEI3063321

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
3.2VA
Primary voltage
115V AC
Secondary voltage 1
9V
Secondary winding current 1
355mA
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta40/F
Manufacturer series
BVEI
Body dimensions
32.5x27.5x34mm
Dimensions
Gross weight100 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV EI 306 3321
0 in TME stock
No. of pieces (Multiple of: 50)
Minimum order quantity: 50.
Multiple of: 50.
Net price for quantities from 50 pcs - 10.54 EURGross price for quantities from 50 pcs - 12.65 EUR