+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BV EI 422 1221

Transformer: encapsulated; 6VA; 230VAC; 7.5V; 7.5V; 400mA; 400mA


Manufacturer: HAHN

Manufacturer part number:
BV EI 422 1221
TME Symbol:
BVEI4221221

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
6VA
Primary voltage
230V AC
Secondary voltage 1
7.5V
Secondary voltage 2
7.5V
Secondary winding current 1
0.4A
Secondary winding current 2
0.4A
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BVEI
Body dimensions
63.7x37.2x32.3mm
Dimensions
Gross weight203 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV EI 422 1221
11 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 15.80 USDGross price for quantities from 1 pcs - 18.96 USD
Net price for quantities from 5 pcs - 15.01 USDGross price for quantities from 5 pcs - 18.01 USD
Net price for quantities from 21 pcs - 13.76 USDGross price for quantities from 21 pcs - 16.51 USD
Net price for quantities from 105 pcs - 12.58 USDGross price for quantities from 105 pcs - 15.09 USD
Packaging method by the manufacturer:Cardboard = 21 pcs