+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

BV EI 482 1321

Transformer: encapsulated; 12VA; 230VAC; 18V; 667mA; PCB; BVEI


Manufacturer: HAHN

Manufacturer part number:
BV EI 482 1321
TME Symbol:
BVEI4821321

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
12VA
Primary voltage
230V AC
Secondary voltage 1
18V
Secondary winding current 1
0.667A
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BVEI
Body dimensions
50.7x42.7x38.5mm
Dimensions
Gross weight100 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV EI 482 1321
0 in TME stock
No. of pieces (Multiple of: 20)
Minimum order quantity: 20.
Multiple of: 20.
Net price for quantities from 20 pcs - 18.11 EURGross price for quantities from 20 pcs - 21.73 EUR