+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BV UI 21 0013

Transformer: encapsulated; 1VA; 230VAC; 7.5V; 133mA; PCB; BVUI


Manufacturer: HAHN

Manufacturer part number:
BV UI 21 0013
TME Symbol:
BVUI210013

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
1VA
Primary voltage
230V AC
Secondary voltage 1
7.5V
Secondary winding current 1
133mA
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BVUI
Body dimensions
33.4x28.9x14.9mm
Dimensions
Gross weight51.55 g
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV UI 21 0013
0 in TME stock
Net price for quantities from 1 pcs - 6.90 EURGross price for quantities from 1 pcs - 8.28 EUR
Net price for quantities from 5 pcs - 6.56 EURGross price for quantities from 5 pcs - 7.88 EUR
Net price for quantities from 25 pcs - 6.04 EURGross price for quantities from 25 pcs - 7.25 EUR
Net price for quantities from 120 pcs - 5.52 EURGross price for quantities from 120 pcs - 6.63 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 40 pcs