+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BVX-101

Fume extractor; 85m3/h; 100÷240VAC; 85W; 55dBA; Dim: 300x230x290mm


Manufacturer: METCAL

Manufacturer part number:
BVX-101
TME Symbol:
BVX-101

Specification

Manufacturer
METCAL
Type of soldering device
fume extractor
Air flow
85m3/h
Power
85W
Noise level
55dBA
Dimensions
300x230x290mm
Power lead length
1.83m
Connectors for the country
Europe, Great Britain
Supply voltage
  • 100...240V AC
Standard equipment
  • adapter BVX-ADTadapter
  • flexible extraction arm
  • HEPA filter
  • pre-filter
Gross weight7.7886 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Fume Extractors METCAL,
*
BVX-101
13 in TME stock
Net price for quantities from 1 pcs - 650.24 USDGross price for quantities from 1 pcs - 780.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.