+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BW25-2G

Heatsink: extruded; TO220,TO247; L: 25.4mm; W: 34.9mm; H: 25mm


Manufacturer: BOYD CORP

Manufacturer part number:
BW25-2G
TME Symbol:
BW25-2G

Specification

Manufacturer
BOYD CORP
Type of heatsink
extruded
Application
TO220, TO247
Length
25.4mm
Width
34.9mm
Height
25mm
Material
aluminium
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
BW25-2G
0 in TME stock
Net price for quantities from 6720 pcs - 1.10 GBPGross price for quantities from 6720 pcs - 1.32 GBP
No. of pieces (Multiplicity: 6 720)
Minimum order quantity: 6 720.
Multiplicity: 6 720.