+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BW38-2G

Heatsink: extruded; TO218,TO220; L: 25.4mm; W: 34.9mm; H: 38mm


Manufacturer: BOYD CORP

Manufacturer part number:
BW38-2G
TME Symbol:
BW38-2G

Specification

Manufacturer
BOYD CORP
Type of heatsink
extruded
Application
TO218, TO220
Length
25.4mm
Width
34.9mm
Height
38mm
Material
aluminium
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
BW38-2G
0 in TME stock
Net price for quantities from 5400 pcs - 7.29 USDGross price for quantities from 5400 pcs - 8.74 USD
No. of pieces (Multiplicity: 5 400)
Minimum order quantity: 5 400.
Multiplicity: 5 400.