+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BW50-2G

Heatsink: extruded; TO220,TO247; L: 25.4mm; W: 34.9mm; H: 50mm


Manufacturer: BOYD CORP

Manufacturer part number:
BW50-2G
TME Symbol:
BW50-2G

Specification

Manufacturer
BOYD CORP
Type of heatsink
extruded
Application
TO220, TO247
Length
25.4mm
Width
34.9mm
Height
50mm
Thermal resistance
5.8K/W
Material
aluminium
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
BW50-2G
0 in TME stock
Net price for quantities from 1 pcs - 20.67 EURGross price for quantities from 1 pcs - 24.80 EUR
Net price for quantities from 10 pcs - 19.48 EURGross price for quantities from 10 pcs - 23.37 EUR
Net price for quantities from 50 pcs - 18.51 EURGross price for quantities from 50 pcs - 22.21 EUR
Net price for quantities from 100 pcs - 17.43 EURGross price for quantities from 100 pcs - 20.91 EUR
Net price for quantities from 480 pcs - 16.33 EURGross price for quantities from 480 pcs - 19.60 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.