+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BX075

Fuse: PTC polymer; THT; 750mA; Ø0.51x7.6mm


Manufacturer: ECE

Manufacturer part number:
BX075
TME Symbol:
BX075

Specification

Manufacturer
ECE
Type of fuse
PTC polymer
Mounting
THT
Current rating
0.75A
Switched current
1.3A
Max. voltage
16V DC
Power
0.3W
Min. resistance
80mΩ
Max resistance
0.23Ω
A dimension
6.9mm
B dimension
11.4mm
C dimension
5.1mm
D dimension
7.6mm
E dimension
3mm
F dimension
0.8mm
Operating temperature
-40...85°C
Leads dimensions
Ø0.51x7.6mm
Dimensions
Gross weight0.126 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Fuses ECE,
*
BX075
2516 in TME stock
Net price for quantities from 10 pcs - 0.13 EURGross price for quantities from 10 pcs - 0.15 EUR
Net price for quantities from 20 pcs - 0.12 EURGross price for quantities from 20 pcs - 0.14 EUR
Net price for quantities from 100 pcs - 0.10 EURGross price for quantities from 100 pcs - 0.12 EUR
Net price for quantities from 500 pcs - 0.09 EURGross price for quantities from 500 pcs - 0.11 EUR
Net price for quantities from 1000 pcs - 0.08 EURGross price for quantities from 1000 pcs - 0.09 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs