+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PT1540PQ

Sound transducer: piezo signaller; without built-in generator


Manufacturer: -

Manufacturer part number:
PT1540PQ
TME Symbol:
BZ-18

Specification

Type of sound transducer
piezo signaller
Sound transducer features
without built-in generator
Resonant frequency
4kHz
Diameter
17mm
Operating voltage
5...30V, 25V DC
Mounting holes pitch
10mm
Gross weight1.5 g

WATCH VIDEO

*
PT1540PQ
1110 in TME stock
Net price for quantities from 1 pcs - 0.97 EURGross price for quantities from 1 pcs - 1.16 EUR
Net price for quantities from 10 pcs - 0.62 EURGross price for quantities from 10 pcs - 0.75 EUR
Net price for quantities from 50 pcs - 0.45 EURGross price for quantities from 50 pcs - 0.54 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsCardboard = 300 pcs