+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BZW06-58BRL

Diode: TVS; 64.6V; 33A; bidirectional; ±5%; DO15; 600W; BZW06

Manufacturer: STMicroelectronics

Manufacturer part number:
BZW06-58BRL
TME Symbol:
BZW06-58BRL

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS
Max. off-state voltage
58V
Breakdown voltage
64.6V
Max. forward impulse current
33A
Semiconductor structure
bidirectional
Tolerance
±5%
Case
DO15
Mounting
THT
Leakage current
1µA
Peak pulse power dissipation
0.6kW
Manufacturer series
BZW06
Kind of package
reel, tape
Gross weight0.33 g
Certificates
See other products in this category: Bidirectional TVS THT diodes STMicroelectronics,
See other products from this series.:
*
BZW06-58BRL
0 in TME stock
Net price for quantities from 6000 pcs - 0.09 GBPGross price for quantities from 6000 pcs - 0.12 GBP
No. of pieces (Multiplicity: 6 000)
Minimum order quantity: 6 000.
Multiplicity: 6 000.