+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

BZW50-100B

Diode: TVS; 111V; 28A; bidirectional; R6; 5kW; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
BZW50-100B
TME Symbol:
BZW50-100B

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS
Max. off-state voltage
0.1kV
Breakdown voltage
111V
Max. forward impulse current
28A
Semiconductor structure
bidirectional
Case
R6
Mounting
THT
Leakage current
5µA
Peak pulse power dissipation
5kW
Kind of package
reel, tape
Gross weight2.163 g
Certificates
See other products in this category: Bidirectional TVS THT diodes STMicroelectronics,
*
BZW50-100B
52 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.32 GBPGross price for quantities from 1 pcs - 2.79 GBP
Net price for quantities from 4 pcs - 2.01 GBPGross price for quantities from 4 pcs - 2.42 GBP
Net price for quantities from 10 pcs - 1.81 GBPGross price for quantities from 10 pcs - 2.17 GBP
Net price for quantities from 15 pcs - 1.71 GBPGross price for quantities from 15 pcs - 2.05 GBP
Net price for quantities from 25 pcs - 1.60 GBPGross price for quantities from 25 pcs - 1.92 GBP
Net price for quantities from 50 pcs - 1.45 GBPGross price for quantities from 50 pcs - 1.74 GBP
Net price for quantities from 100 pcs - 1.30 GBPGross price for quantities from 100 pcs - 1.56 GBP
Net price for quantities from 300 pcs - 1.24 GBPGross price for quantities from 300 pcs - 1.49 GBP
Packaging method by the manufacturer:
Cardboard = 100 pcs