+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BZW50-15

Diode: TVS; 5kW; 16.6V; 186A; unidirectional; R6; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
BZW50-15
TME Symbol:
BZW50-15

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS
Peak pulse power dissipation
5kW
Max. off-state voltage
15V
Breakdown voltage
16.6V
Max. forward impulse current
186A
Semiconductor structure
unidirectional
Case
R6
Mounting
THT
Leakage current
5µA
Kind of package
reel, tape
Gross weight2.191 g
Certificates
See other products in this category: Unidirectional TVS THT diodes STMicroelectronics,
*
BZW50-15
59 in TME stock
Net price for quantities from 1 pcs - 1.27 EURGross price for quantities from 1 pcs - 1.52 EUR
Net price for quantities from 1000 pcs - 0.95 EURGross price for quantities from 1000 pcs - 1.13 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 100 pcs