+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BZW50-18

Diode: TVS; 5kW; 20V; 155A; unidirectional; R6; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
BZW50-18
TME Symbol:
BZW50-18

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS
Peak pulse power dissipation
5kW
Max. off-state voltage
18V
Breakdown voltage
20V
Max. forward impulse current
155A
Semiconductor structure
unidirectional
Case
R6
Mounting
THT
Leakage current
5µA
Kind of package
reel, tape
Gross weight2.16 g
Certificates
See other products in this category: Unidirectional TVS THT diodes STMicroelectronics,
*
BZW50-18
0 in TME stock
Net price for quantities from 1 pcs - 2.56 USDGross price for quantities from 1 pcs - 3.07 USD
Net price for quantities from 10 pcs - 2.22 USDGross price for quantities from 10 pcs - 2.66 USD
Net price for quantities from 50 pcs - 1.88 USDGross price for quantities from 50 pcs - 2.26 USD
Net price for quantities from 100 pcs - 1.73 USDGross price for quantities from 100 pcs - 2.07 USD
Net price for quantities from 200 pcs - 1.58 USDGross price for quantities from 200 pcs - 1.89 USD
Net price for quantities from 300 pcs - 1.49 USDGross price for quantities from 300 pcs - 1.78 USD
Net price for quantities from 500 pcs - 1.43 USDGross price for quantities from 500 pcs - 1.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.