+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BZW50-22B

Diode: TVS; 24.4V; 127A; bidirectional; R6; 5kW; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
BZW50-22B
TME Symbol:
BZW50-22B

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS
Max. off-state voltage
22V
Breakdown voltage
24.4V
Max. forward impulse current
127A
Semiconductor structure
bidirectional
Case
R6
Mounting
THT
Leakage current
5µA
Peak pulse power dissipation
5kW
Kind of package
reel, tape
Gross weight2.151 g
Certificates
See other products in this category: Bidirectional TVS THT diodes STMicroelectronics,
*
BZW50-22B
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.65 USDGross price for quantities from 1 pcs - 3.18 USD
Net price for quantities from 3 pcs - 2.39 USDGross price for quantities from 3 pcs - 2.87 USD
Net price for quantities from 10 pcs - 2.21 USDGross price for quantities from 10 pcs - 2.66 USD
Net price for quantities from 25 pcs - 2.12 USDGross price for quantities from 25 pcs - 2.55 USD
Net price for quantities from 100 pcs - 2.00 USDGross price for quantities from 100 pcs - 2.40 USD
Net price for quantities from 300 pcs - 1.87 USDGross price for quantities from 300 pcs - 2.24 USD
Net price for quantities from 500 pcs - 1.67 USDGross price for quantities from 500 pcs - 2.00 USD