+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BZW50-33B

Diode: TVS; 36.6V; 85A; bidirectional; R6; 5kW; Ammo Pack


Manufacturer: STMicroelectronics

Manufacturer part number:
BZW50-33B
TME Symbol:
BZW50-33B

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS
Max. off-state voltage
33V
Breakdown voltage
36.6V
Max. forward impulse current
85A
Semiconductor structure
bidirectional
Case
R6
Mounting
THT
Leakage current
5µA
Peak pulse power dissipation
5kW
Kind of package
Ammo Pack
Gross weight2.212 g
Certificates
See other products in this category: Bidirectional TVS THT diodes STMicroelectronics,
*
BZW50-33B
649 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.76 EURGross price for quantities from 1 pcs - 3.31 EUR
Net price for quantities from 10 pcs - 2.08 EURGross price for quantities from 10 pcs - 2.50 EUR
Net price for quantities from 100 pcs - 1.33 EURGross price for quantities from 100 pcs - 1.60 EUR
Net price for quantities from 200 pcs - 1.24 EURGross price for quantities from 200 pcs - 1.48 EUR
Packaging method by the manufacturer:Cardboard = 100 pcs