+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BZW50-39B

Diode: TVS; 43.3V; 72A; bidirectional; R6; 5kW; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
BZW50-39B
TME Symbol:
BZW50-39B

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS
Max. off-state voltage
39V
Breakdown voltage
43.3V
Max. forward impulse current
72A
Semiconductor structure
bidirectional
Case
R6
Mounting
THT
Leakage current
5µA
Peak pulse power dissipation
5kW
Kind of package
reel, tape
Gross weight2.19 g
Certificates
See other products in this category: Bidirectional TVS THT diodes STMicroelectronics,
*
BZW50-39B
88 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.60 GBPGross price for quantities from 1 pcs - 3.12 GBP
Net price for quantities from 10 pcs - 1.81 GBPGross price for quantities from 10 pcs - 2.18 GBP
Net price for quantities from 25 pcs - 1.61 GBPGross price for quantities from 25 pcs - 1.93 GBP
Net price for quantities from 50 pcs - 1.48 GBPGross price for quantities from 50 pcs - 1.77 GBP
Net price for quantities from 100 pcs - 1.37 GBPGross price for quantities from 100 pcs - 1.65 GBP
Net price for quantities from 300 pcs - 1.31 GBPGross price for quantities from 300 pcs - 1.57 GBP
Packaging method by the manufacturer:Cardboard = 100 pcs