+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BZW50-68

Diode: TVS; 5kW; 75.6V; 41A; unidirectional; R6; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
BZW50-68
TME Symbol:
BZW50-68

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS
Peak pulse power dissipation
5kW
Max. off-state voltage
68V
Breakdown voltage
75.6V
Max. forward impulse current
41A
Semiconductor structure
unidirectional
Case
R6
Mounting
THT
Leakage current
5µA
Kind of package
reel, tape
Gross weight2.206 g
Certificates
See other products in this category: Unidirectional TVS THT diodes STMicroelectronics,
*
BZW50-68
213 in TME stock
Net price for quantities from 1 pcs - 2.93 USDGross price for quantities from 1 pcs - 3.52 USD
Net price for quantities from 10 pcs - 2.25 USDGross price for quantities from 10 pcs - 2.69 USD
Net price for quantities from 25 pcs - 1.98 USDGross price for quantities from 25 pcs - 2.38 USD
Net price for quantities from 100 pcs - 1.57 USDGross price for quantities from 100 pcs - 1.89 USD
Net price for quantities from 200 pcs - 1.37 USDGross price for quantities from 200 pcs - 1.65 USD
Net price for quantities from 300 pcs - 1.34 USDGross price for quantities from 300 pcs - 1.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs