+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

C-PS2G2W

Cable; PS/2 socket x2,PS/2 plug; Len: 0.15m; Øcable: 5mm


Manufacturer: BQ CABLE

Manufacturer part number:
C-PS2G2W
TME Symbol:
C-PS2G2W

Specification

Manufacturer
BQ CABLE
Type of connection cable
PS/2 - PS/2
Cable length
0.15m
Core diameter
28AWG
Cable external diameter
5mm
Cable/adapter structure
  • PS/2 plug
  • PS/2 socket x2
Gross weight35.4 g
See other products in this category: Computer cables and adapters BQ CABLE,
*
C-PS2G2W
125 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.75 EURGross price for quantities from 1 pcs - 2.09 EUR
Net price for quantities from 5 pcs - 1.56 EURGross price for quantities from 5 pcs - 1.87 EUR
Net price for quantities from 10 pcs - 1.35 EURGross price for quantities from 10 pcs - 1.62 EUR