+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C-PS2WG/5

Cable; PS/2 socket,PS/2 plug; 5m; grey; connection 1: 1


Manufacturer: BQ CABLE

Manufacturer part number:
C-PS2WG/5
TME Symbol:
C-PS2WG/5

Specification

Manufacturer
BQ CABLE
Type of connection cable
PS/2 - PS/2
Cable length
5m
Insulation colour
grey
Version
connection 1:1
Cable/adapter structure
  • PS/2 plug
  • PS/2 socket
Gross weight174.3 g
Certificates
See other products in this category: Computer cables and adapters BQ CABLE,
*
C-PS2WG/5
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.19 GBPGross price for quantities from 1 pcs - 3.83 GBP
Net price for quantities from 5 pcs - 2.84 GBPGross price for quantities from 5 pcs - 3.41 GBP
Net price for quantities from 10 pcs - 2.45 GBPGross price for quantities from 10 pcs - 2.94 GBP