+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Same Sky® | |
Type of encoder | incremental | |
Mounting | horizontal, THT | |
Resolution | 8imp/revol. | |
Number of positions | 32 | |
Mechanical durability | 1000000 cycles | |
Operating voltage | 5V DC | |
Max. operating current | 40mA | |
Operating temperature | -10...70°C | |
Shaft length | 17.5mm | |
Shaft diameter | 6.35mm | |
Body dimensions | 14x19x6.7mm | |
Encoders features | IP65 | |
Shaft material | plastic |