+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

C1700ROAAA

Switch: toggle; Pos: 2; SPST; OFF-ON; 16A/250VAC; Leads: connectors


Manufacturer: BULGIN

Manufacturer part number:
C1700ROAAA
TME Symbol:
C1700ROAAA

Specification

Manufacturer
BULGIN
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPST
Switching method
OFF-ON
AC contacts rating @R
16A / 250V AC
Leads
connectors
Mounting
on panel
Leads dimensions
6.3x0.8mm
Gross weight8.18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches BULGIN,
*
C1700ROAAA
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 1 000.
Multiple of: 100.
Net price for quantities from 1000 pcs - 3.14 EURGross price for quantities from 1000 pcs - 3.77 EUR