+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C2-20

Wire: for fan supplying; Plug: angled 90°; 2m


Manufacturer: SUNON

Manufacturer part number:
C2-20
TME Symbol:
C2-20

Specification

Manufacturer
SUNON
Type of wire
for fan supplying
Plug variant
angled 90°
Cable length
2m
Application
suitable for supplying fans with 2,8x0,3mm push-on terminals
Gross weight62.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Power Cables SUNON,
*
C2-20
411 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.26 USDGross price for quantities from 1 pcs - 5.11 USD
Net price for quantities from 10 pcs - 4.11 USDGross price for quantities from 10 pcs - 4.93 USD
Net price for quantities from 50 pcs - 3.38 USDGross price for quantities from 50 pcs - 4.05 USD
Net price for quantities from 100 pcs - 3.22 USDGross price for quantities from 100 pcs - 3.87 USD