+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C20

Converter: DC/DC; 1W; Uin: 11.5÷16VDC; Uout: 0÷2kVDC; Iout: 5mA; THT


Manufacturer: XP POWER

Manufacturer part number:
C20
TME Symbol:
C20

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
1W
Input voltage
11.5...16V DC
Output voltage
0...2kV DC
Output current
5mA
Mounting
THT
Manufacturer series
C
Body dimensions
35.6x28.2x12.7mm
Operating temperature
-10...60°C
Switching frequency
350kHz
Protection
short circuit protection SCP
Number of outputs
1
Gross weight31 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
C20
0 in TME stock
Net price for quantities from 1 pcs - 391.27 USDGross price for quantities from 1 pcs - 469.53 USD
Net price for quantities from 5 pcs - 347.79 USDGross price for quantities from 5 pcs - 417.35 USD
Net price for quantities from 10 pcs - 308.67 USDGross price for quantities from 10 pcs - 370.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.