+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

C21320000000013

Cable: for sensors; M12; PIN: 5; M12 male,M12 female; straight


Manufacturer: HARTING

Manufacturer part number:
C21320000000013
TME Symbol:
C21320000000013

Specification

Manufacturer
HARTING
Type of connection cable
for sensors
Thread
M12
Number of pins
5
Connector variant
straight
Connector
plug
Wire insulation material
PVC
Application of connection lead
automatics
Cable length
1m
Polarisation
A code - DeviceNet / CANopen
Cable/adapter structure
  • M12 female
  • M12 male
Gross weight62.6 g
Certificates
See other products in this category: Sensors - Cables HARTING,
*
C21320000000013
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 20.66 EURGross price for quantities from 1 pcs - 24.79 EUR
Net price for quantities from 4 pcs - 17.63 EURGross price for quantities from 4 pcs - 21.15 EUR
Net price for quantities from 8 pcs - 14.69 EURGross price for quantities from 8 pcs - 17.62 EUR