+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C21320000000029

Cable: for sensors; M12; PIN: 4; M12 male,M12 female; straight


Manufacturer: HARTING

Manufacturer part number:
C21320000000029
TME Symbol:
C21320000000029

Specification

Manufacturer
HARTING
Type of connection cable
for sensors
Thread
M12
Number of pins
4
Connector variant
straight
Connector
plug
Wire insulation material
PUR
Application of connection lead
automatics
Cable length
1m
Polarisation
A code - DeviceNet / CANopen
Cable/adapter structure
  • M12 female
  • M12 male
Gross weight47 g
Certificates
See other products in this category: Sensors - Cables HARTING,
*
C21320000000029
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 19.74 EURGross price for quantities from 1 pcs - 23.68 EUR
Net price for quantities from 4 pcs - 16.91 EURGross price for quantities from 4 pcs - 20.30 EUR
Net price for quantities from 8 pcs - 14.10 EURGross price for quantities from 8 pcs - 16.92 EUR