+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C21320000000052

Connector: M12; plug; male; PIN: 4; straight; cables; 10m

Manufacturer: HARTING

Manufacturer part number:
C21320000000052
TME Symbol:
C21320000000052

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
plug
Kind of connector
male
Number of pins
4
Spatial orientation
straight
Polarisation
A code - DeviceNet / CANopen
Electrical mounting
cables
Cable length
10m
Wire insulation material
PVC
Connector variant
with lead
Gross weight381.89 g
Certificates
See other products in this category: M12 connectors with cable HARTING,
*
C21320000000052
5 in TME stock
Net price for quantities from 1 pcs - 23.89 EURGross price for quantities from 1 pcs - 28.67 EUR
Net price for quantities from 4 pcs - 20.48 EURGross price for quantities from 4 pcs - 24.58 EUR
Net price for quantities from 8 pcs - 17.07 EURGross price for quantities from 8 pcs - 20.49 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.