+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C21320000000056

Connector: M12; plug; male; PIN: 5; straight; cables; 0.5m


Manufacturer: HARTING

Manufacturer part number:
C21320000000056
TME Symbol:
C21320000000056

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
plug
Kind of connector
male
Number of pins
5
Spatial orientation
straight
Polarisation
A code - DeviceNet / CANopen
Electrical mounting
cables
Cable length
0.5m
Wire insulation material
PVC
Connector variant
with lead
Gross weight32.2 g
Certificates
See other products in this category: M12 connectors with cable HARTING,
*
C21320000000056
0 in TME stock
Net price for quantities from 1 pcs - 8.72 EURGross price for quantities from 1 pcs - 10.47 EUR
Net price for quantities from 4 pcs - 7.48 EURGross price for quantities from 4 pcs - 8.97 EUR
Net price for quantities from 8 pcs - 6.23 EURGross price for quantities from 8 pcs - 7.48 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.