+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C21320000000059

Connector: M12; plug; female; PIN: 3; straight; cables; 5m


Manufacturer: HARTING

Manufacturer part number:
C21320000000059
TME Symbol:
C21320000000059

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
plug
Kind of connector
female
Number of pins
3
Spatial orientation
straight
Polarisation
A code - DeviceNet / CANopen
Electrical mounting
cables
Cable length
5m
Wire insulation material
PUR
Connector variant
with lead
Gross weight123.8 g
Certificates
See other products in this category: M12 connectors with cable HARTING,
*
C21320000000059
0 in TME stock
Net price for quantities from 1 pcs - 17.91 EURGross price for quantities from 1 pcs - 21.49 EUR
Net price for quantities from 4 pcs - 15.35 EURGross price for quantities from 4 pcs - 18.41 EUR
Net price for quantities from 8 pcs - 12.78 EURGross price for quantities from 8 pcs - 15.34 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.