+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C21320000000080

Connector: M12; plug; female; PIN: 3; angled; cables; 5m


Manufacturer: HARTING

Manufacturer part number:
C21320000000080
TME Symbol:
C21320000000080

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
plug
Kind of connector
female
Number of pins
3
Spatial orientation
angled
Polarisation
A code - DeviceNet / CANopen
Electrical mounting
cables
Cable length
5m
Wire insulation material
PVC
Connector variant
with lead
Gross weight166.94 g
Certificates
See other products in this category: M12 connectors with cable HARTING,
*
C21320000000080
0 in TME stock
Net price for quantities from 1 pcs - 12.03 GBPGross price for quantities from 1 pcs - 14.44 GBP
Net price for quantities from 4 pcs - 10.33 GBPGross price for quantities from 4 pcs - 12.39 GBP
Net price for quantities from 8 pcs - 8.60 GBPGross price for quantities from 8 pcs - 10.32 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.