+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C21320000000096

Cable: for sensors/automation; PIN: 4; M12 male,M12 female; plug

Manufacturer: HARTING

Manufacturer part number:
C21320000000096
TME Symbol:
C21320000000096

Specification

Manufacturer
HARTING
Type of connection cable
for sensors/automation
Number of pins
4
Connector
plug
Wire insulation material
PUR
Cable length
1.2m
Polarisation
A code - DeviceNet / CANopen
Cable/adapter structure
  • M12 female
  • M12 male
Gross weight52.16 g
Certificates
See other products in this category: Sensors - Cables HARTING,
*
C21320000000096
2 in TME stock
Net price for quantities from 1 pcs - 16.34 EURGross price for quantities from 1 pcs - 19.60 EUR
Net price for quantities from 4 pcs - 14.00 EURGross price for quantities from 4 pcs - 16.81 EUR
Net price for quantities from 8 pcs - 11.67 EURGross price for quantities from 8 pcs - 14.00 EUR
No. of pieces (Multiplicity: 1)