+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C232HM-EDHSL-0

Module: cable integrated; MPSSE,USB; 0.5m; 5VDC

Manufacturer: FTDI

Manufacturer part number:
C232HM-EDHSL-0
TME Symbol:
C232HM-EDHSL-0

Specification

Manufacturer
FTDI
Type of communications module
cable integrated
Cable length
0.5m
Supply output
5V DC
USB speed
Hi-Speed
Interface
  • MPSSE
  • USB
Gross weight45.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB modules FTDI,
*
C232HM-EDHSL-0
1 in TME stock
Net price for quantities from 1 pcs - 31.10 EURGross price for quantities from 1 pcs - 37.32 EUR
No. of pieces (Multiplicity: 1)