+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

201-10030

Clip base; polyamide; black; Ømount.hole: 4.8mm; W: 12.7mm; L: 48mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
201-10030
TME Symbol:
C3-PA6HIR-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
clip base
Body material
polyamide
Body colour
black
Panel cutout diameter
4.8mm
Width
12.7mm
Length
48mm
Cable accessories application
Cable P-clips
Mounting
screw
Manufacturer series
CRADLE CLIP
Height
25mm
Related items
R3-PVC-BK
Gross weight2.307 g
Certificates
EAN code5022660020926
See other products in this category: Cable Holders HELLERMANNTYTON,
See other products from this series.:
*
201-10030
120 in TME stock
Net price for quantities from 10 pcs - 0.49 EURGross price for quantities from 10 pcs - 0.58 EUR
Net price for quantities from 50 pcs - 0.43 EURGross price for quantities from 50 pcs - 0.52 EUR
Net price for quantities from 100 pcs - 0.39 EURGross price for quantities from 100 pcs - 0.47 EUR
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcs