+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C330C473KDR5TA

Capacitor: ceramic; MLCC,monolithic; 47nF; 1000V; X7R; ±10%; THT


Manufacturer: KEMET

Manufacturer part number:
C330C473KDR5TA
TME Symbol:
C330C473KDR5TA

Specification

Manufacturer
KEMET
Type of capacitor
ceramic
Kind of capacitor
MLCC, monolithic
Capacitance
47nF
Operating voltage
1kV
Dielectric
X7R
Tolerance
±10%
Mounting
THT
Terminal pitch
5.08mm
Operating temperature
-55...125°C
Gross weight0.08 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC THT capacitors KEMET,
*
C330C473KDR5TA
0 in TME stock
Net price for quantities from 1 pcs - 1.84 EURGross price for quantities from 1 pcs - 2.21 EUR
Net price for quantities from 10 pcs - 1.26 EURGross price for quantities from 10 pcs - 1.51 EUR
Net price for quantities from 50 pcs - 0.99 EURGross price for quantities from 50 pcs - 1.19 EUR
Net price for quantities from 100 pcs - 0.91 EURGross price for quantities from 100 pcs - 1.09 EUR
Net price for quantities from 250 pcs - 0.85 EURGross price for quantities from 250 pcs - 1.02 EUR
Net price for quantities from 500 pcs - 0.82 EURGross price for quantities from 500 pcs - 0.99 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product