+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C44HLGR6400AASJ

Capacitor: polypropylene; 330VAC; Ø75x242mm; 400uF; ±5%; 50A; 2.3mΩ

Manufacturer: KEMET

Manufacturer part number:
C44HLGR6400AASJ
TME Symbol:
C44HLGR6400AASJ

Specification

Manufacturer
KEMET
Type of capacitor
polypropylene
Capacitor application
filtering, power factor correction
Operating voltage
330V AC, 700V DC
Body dimensions
Ø75x242mm
Capacitance
400µF
Tolerance
±5%
Max. operating current
50A
Mounting
M12 screw
Leads
M10 screws
Diameter
75mm
Height
242mm
Terminal pitch
35mm
ESR value
2.3mΩ
Manufacturer series
C44H
Operating temperature
-25...70°C
Capacitors features
  • long life
  • overpressure protection system
Climate class
  • 25/70/56
  • IEC 60068-1
Gross weight1.208 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Power factor correction capacitors KEMET,
See other products from this series.:
*
C44HLGR6400AASJ
0 in TME stock
Net price for quantities from 1 pcs - 111.01 EURGross price for quantities from 1 pcs - 133.22 EUR
Net price for quantities from 9 pcs - 82.55 EURGross price for quantities from 9 pcs - 99.05 EUR
Net price for quantities from 18 pcs - 76.75 EURGross price for quantities from 18 pcs - 92.09 EUR
No. of pieces (Multiplicity: 1)