+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C44HLGR6600AASJ

Capacitor: polypropylene; 330VAC; Ø85x242mm; 600uF; ±5%; 65A; 1.9mΩ

Manufacturer: KEMET

Manufacturer part number:
C44HLGR6600AASJ
TME Symbol:
C44HLGR6600AASJ

Specification

Manufacturer
KEMET
Type of capacitor
polypropylene
Capacitor application
filtering, power factor correction
Operating voltage
330V AC, 700V DC
Body dimensions
Ø85x242mm
Capacitance
600µF
Tolerance
±5%
Max. operating current
65A
Mounting
M12 screw
Leads
M10 screws
Diameter
85mm
Height
242mm
Terminal pitch
35mm
ESR value
1.9mΩ
Manufacturer series
C44H
Operating temperature
-25...70°C
Capacitors features
  • long life
  • overpressure protection system
Climate class
  • 25/70/56
  • IEC 60068-1
Gross weight1.4888 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Power factor correction capacitors KEMET,
See other products from this series.:
*
C44HLGR6600AASJ
0 in TME stock
Net price for quantities from 1 pcs - 126.27 EURGross price for quantities from 1 pcs - 151.53 EUR
Net price for quantities from 50 pcs - 115.75 EURGross price for quantities from 50 pcs - 138.90 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 1 pcs