+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C4MT-06014ABB03FE0

Safety light curtain; H: 600mm; 0÷4m; IP65; miniTwin4; 24VDC; 300mA


Manufacturer: SICK

Manufacturer part number:
C4MT-06014ABB03FE0

Alternative designations: 1207104

TME Symbol:
C4MT-06014ABB03FE0

Specification

Manufacturer
SICK
Type of sensor
safety light curtain
Height
600mm
Range
0...4m
IP rating
IP65
Manufacturer series
miniTwin4
Connection
M12 male
Operating temperature
0...55°C
Switched current, max.
300mA
Resolution
14mm
Safety category
4 (EN ISO 13849)
Number of pins
5
Kind of sensor
receiver, transmitter
Supply voltage
  • 24V DC
Gross weight300 g
See other products in this category: Light Curtains SICK,
See other products from this series.:
*
C4MT-06014ABB03FE0
0 in TME stock
Net price for quantities from 1 pcs - 1 444.71 USDGross price for quantities from 1 pcs - 1 733.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.