+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C500-BAT08

Battery; Ø17x33mm; 3.6VDC


Manufacturer: OMRON

Manufacturer part number:
C500-BAT08
TME Symbol:
C500-BAT08

Specification

Manufacturer
OMRON
Type of control accessories
battery
Body dimensions
Ø17x33mm
Output voltage
3.6V DC
Gross weight29.79 g
Certificates
EAN code4548583960398
See other products in this category: PLC Drivers OMRON,
*
C500-BAT08
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
Net price for quantities from 1 pcs - 176.92 USDGross price for quantities from 1 pcs - 212.30 USD