+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C6802-34BDGHYPR

Connector: pin strips; socket; female; PIN: 34; SMT; vertical; 2mm


Manufacturer: HSM

Manufacturer part number:
C6802-34BDGHYPR
TME Symbol:
C6802-34BDGHYPR

Specification

Manufacturer
HSM
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
34
Electrical mounting
SMT
Spatial orientation
vertical
Contacts pitch
2mm
Connector pinout layout
2x17
Contact plating
gold flash
Gross weight1.12 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pin headers HSM,
*
C6802-34BDGHYPR
654 in TME stock
Net price for quantities from 14 pcs - 1.20 EURGross price for quantities from 14 pcs - 1.44 EUR
Net price for quantities from 70 pcs - 0.89 EURGross price for quantities from 70 pcs - 1.07 EUR
Net price for quantities from 280 pcs - 0.73 EURGross price for quantities from 280 pcs - 0.87 EUR
No. of pieces (Multiplicity: 14)
Minimum order quantity: 14.
Multiplicity: 14.
Packaging method by the manufacturerTube = 14 pcs